CZRW5226B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 217 754
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,36258 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 674
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 883
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 10 648
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 922
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 3.3 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW5226B-G

DigiKey Part Number
CZRW5226B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRW5226B-G
Description
DIODE ZENER 3.3V 350MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW5226B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
28 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V3Q-7-FDiodes Incorporated031-BZT52C3V3Q-7-FCT-ND5,46000 KčSimilar
DDZ9684-7Diodes Incorporated217 754DDZ9684-7DICT-ND5,25000 KčSimilar
MMSZ5226B-7Diodes Incorporated0MMSZ5226BDITR-ND1,36258 KčSimilar
MMSZ5226B-G3-08Vishay General Semiconductor - Diodes Division10 674112-MMSZ5226B-G3-08CT-ND7,35000 KčSimilar
MMSZ5226B-HE3-08Vishay General Semiconductor - Diodes Division10 883112-MMSZ5226B-HE3-08CT-ND4,83000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03758 Kč3 112,74 Kč
6 0000,92983 Kč5 578,98 Kč
9 0000,87485 Kč7 873,65 Kč
15 0000,81300 Kč12 195,00 Kč
21 0000,77634 Kč16 303,14 Kč
30 0000,74070 Kč22 221,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,03758 Kč
Unit Price with VAT:1,25547 Kč