
MMSZ5226B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5226B-FDITR-ND - Tape & Reel (TR) MMSZ5226B-FDICT-ND - Cut Tape (CT) MMSZ5226B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-7-F |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226B-7-F Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9684-7 | Diodes Incorporated | 181 241 | DDZ9684-7DICT-ND | 5,21000 Kč | Similar |
| MMSZ5226B-E3-08 | Vishay General Semiconductor - Diodes Division | 19 814 | 112-MMSZ5226B-E3-08CT-ND | 9,38000 Kč | Direct |
| MMSZ5226BT1G | onsemi | 857 | MMSZ5226BT1GOSCT-ND | 3,55000 Kč | Direct |
| BZT52B3V3-G3-08 | Vishay General Semiconductor - Diodes Division | 55 113 | BZT52B3V3-G3-08GICT-ND | 8,13000 Kč | Similar |
| MMSZ4684-E3-08 | Vishay General Semiconductor - Diodes Division | 24 142 | MMSZ4684-E3-08GICT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 100 | 1,57670 Kč | 157,67 Kč |
| 500 | 1,14830 Kč | 574,15 Kč |
| 1 000 | 1,00899 Kč | 1 008,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83109 Kč | 2 493,27 Kč |
| 6 000 | 0,74121 Kč | 4 447,26 Kč |
| 9 000 | 0,69532 Kč | 6 257,88 Kč |
| 15 000 | 0,64368 Kč | 9 655,20 Kč |
| 21 000 | 0,61307 Kč | 12 874,47 Kč |
| 30 000 | 0,58331 Kč | 17 499,30 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |











