


MMSZ4684-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4684-E3-08GITR-ND - Tape & Reel (TR) MMSZ4684-E3-08GICT-ND - Cut Tape (CT) MMSZ4684-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4684-E3-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5226B TR PBFREE | Central Semiconductor Corp | 10 648 | 1514-CMHZ5226BTRPBFREECT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 100 | 3,66430 Kč | 366,43 Kč |
| 500 | 2,73290 Kč | 1 366,45 Kč |
| 1 000 | 2,43196 Kč | 2 431,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04850 Kč | 6 145,50 Kč |
| 6 000 | 1,85510 Kč | 11 130,60 Kč |
| 9 000 | 1,75652 Kč | 15 808,68 Kč |
| 15 000 | 1,64567 Kč | 24 685,05 Kč |
| 21 000 | 1,58000 Kč | 33 180,00 Kč |
| 30 000 | 1,51618 Kč | 45 485,40 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |






