Upgrade
Upgrade
Similar
Similar
Similar
Similar



MMSZ4702-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4702-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4702-G3-18 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9702-7 | Diodes Incorporated | 422 | DDZ9702DICT-ND | 5,63000 Kč | Direct |
| MMSZ4702T1G | onsemi | 47 778 | MMSZ4702T1GOSCT-ND | 3,55000 Kč | Upgrade |
| SZMMSZ4702T1G | onsemi | 0 | SZMMSZ4702T1GOSCT-ND | 7,09000 Kč | Upgrade |
| BZT52C15Q-7-F | Diodes Incorporated | 6 | 31-BZT52C15Q-7-FCT-ND | 5,42000 Kč | Similar |
| BZT52C15S-7-F | Diodes Incorporated | 0 | BZT52C15S-FDICT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,19963 Kč | 11 996,30 Kč |
| 20 000 | 1,09479 Kč | 21 895,80 Kč |
| 30 000 | 1,07272 Kč | 32 181,60 Kč |
| Unit Price without VAT: | 1,19963 Kč |
|---|---|
| Unit Price with VAT: | 1,45155 Kč |




