Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SZMMSZ4702T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4702T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4702T1GOSCT-ND - Cut Tape (CT) SZMMSZ4702T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4702T1G |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4702T1G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 11.4 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ15T1G | onsemi | 43 642 | MMSZ15T1GOSCT-ND | 0,13000 Kč | Direct |
| MMSZ4702T1G | onsemi | 50 980 | MMSZ4702T1GOSCT-ND | 0,13000 Kč | Direct |
| MMSZ5245BT1G | onsemi | 0 | MMSZ5245BT1GOSCT-ND | 0,13000 Kč | Direct |
| MMSZ5245ET1G | onsemi | 4 686 | MMSZ5245ET1GOSCT-ND | 0,29000 Kč | Direct |
| SZMMSZ15ET1G | onsemi | 5 754 | SZMMSZ15ET1GOSCT-ND | 0,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26366 Kč | 7 581,96 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











