Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SZMMSZ15T1G | |
|---|---|
DigiKey Part Number | SZMMSZ15T1GOSTR-ND - Tape & Reel (TR) SZMMSZ15T1GOSCT-ND - Cut Tape (CT) SZMMSZ15T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ15T1G |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ15T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,23790 Kč | 323,79 Kč |
| 500 | 2,40428 Kč | 1 202,14 Kč |
| 1 000 | 2,13466 Kč | 2 134,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81087 Kč | 5 432,61 Kč |
| 6 000 | 1,27045 Kč | 7 622,70 Kč |
| 9 000 | 1,21753 Kč | 10 957,77 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |













