MMSZ4690-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,42268 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3 828
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 30 557
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 4 118
Unit Price: 9,45000 Kč
Datasheet

Direct


onsemi
In Stock: 24 113
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12
Unit Price: 4,62000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 20 131
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 625
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 857
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 28 262
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 39 240
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 103
Unit Price: 4,41000 Kč
Datasheet
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4690-HE3-18

DigiKey Part Number
MMSZ4690-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4690-HE3-18
Description
DIODE ZENER 5.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types