Zener Diode 5.6 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4690ET1G

DigiKey Part Number
SZMMSZ4690ET1GOSTR-ND - Tape & Reel (TR)
SZMMSZ4690ET1GOSCT-ND - Cut Tape (CT)
SZMMSZ4690ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4690ET1G
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4690ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 118
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,74300 Kč17,43 Kč
1001,55390 Kč155,39 Kč
5001,53286 Kč766,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42786 Kč4 283,58 Kč
6 0001,40844 Kč8 450,64 Kč
9 0001,27819 Kč11 503,71 Kč
15 0001,24413 Kč18 661,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč