MMSZ4686-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 137 155
Unit Price: 3,57000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4 510
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 79
Unit Price: 9,24000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,69041 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 41 757
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19 639
Unit Price: 2,73000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,70390 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 930
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 101 651
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 239
Unit Price: 4,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 665
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 2 776
Unit Price: 7,14000 Kč
Datasheet
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4686-E3-18

DigiKey Part Number
MMSZ4686-E3-18GITR-ND - Tape & Reel (TR)
MMSZ4686-E3-18GICT-ND - Cut Tape (CT)
MMSZ4686-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4686-E3-18
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,09700 Kč70,97 Kč
1004,49780 Kč449,78 Kč
5003,37732 Kč1 688,66 Kč
1 0003,01510 Kč3 015,10 Kč
2 0002,70990 Kč5 419,80 Kč
5 0002,37907 Kč11 895,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,17445 Kč21 744,50 Kč
20 0002,00234 Kč40 046,80 Kč
30 0001,91464 Kč57 439,20 Kč
50 0001,81613 Kč90 806,50 Kč
70 0001,75778 Kč123 044,60 Kč
100 0001,70110 Kč170 110,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč