Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9686-7

DigiKey Part Number
31-DDZ9686-7TR-ND - Tape & Reel (TR)
31-DDZ9686-7CT-ND - Cut Tape (CT)
31-DDZ9686-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9686-7
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,69600 Kč36,96 Kč
1002,30770 Kč230,77 Kč
5001,69664 Kč848,32 Kč
1 0001,49863 Kč1 498,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24623 Kč3 738,69 Kč
6 0001,11877 Kč6 712,62 Kč
9 0001,05377 Kč9 483,93 Kč
15 0000,98065 Kč14 709,75 Kč
21 0000,93732 Kč19 683,72 Kč
30 0000,89519 Kč26 855,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč