MMSZ3V9T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 13 670
Unit Price: 2,10000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 673
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ3V9T1G

DigiKey Part Number
MMSZ3V9T1GOSTR-ND - Tape & Reel (TR)
MMSZ3V9T1GOSCT-ND - Cut Tape (CT)
MMSZ3V9T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ3V9T1G
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ3V9T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 137 064 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,20500 Kč22,05 Kč
1001,39850 Kč139,85 Kč
5000,88570 Kč442,85 Kč
1 0000,82312 Kč823,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72023 Kč2 160,69 Kč
6 0000,67908 Kč4 074,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč

Other Suppliers on DigiKey

137 064In Stock
Ships from Rochester Electronics, LLC