


MMSZ4686-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4686-E3-08GITR-ND - Tape & Reel (TR) MMSZ4686-E3-08GICT-ND - Cut Tape (CT) MMSZ4686-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4686-E3-08 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,49780 Kč | 449,78 Kč |
| 500 | 3,37732 Kč | 1 688,66 Kč |
| 1 000 | 3,01510 Kč | 3 015,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55420 Kč | 7 662,60 Kč |
| 6 000 | 2,32178 Kč | 13 930,68 Kč |
| 9 000 | 2,20332 Kč | 19 829,88 Kč |
| 15 000 | 2,07016 Kč | 31 052,40 Kč |
| 21 000 | 1,99130 Kč | 41 817,30 Kč |
| 30 000 | 1,91464 Kč | 57 439,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


