MMSZ4684-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 26 842
Unit Price: 2,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 685
Unit Price: 2,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 270 696
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 60 596
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 98 955
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,35168 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,29000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 730
Unit Price: 3,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 872
Unit Price: 3,12000 Kč
Datasheet

Similar


onsemi
In Stock: 36 557
Unit Price: 5,83000 Kč
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4684-E3-18

DigiKey Part Number
MMSZ4684-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4684-E3-18
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79162 Kč7 916,20 Kč
20 0000,71717 Kč14 343,40 Kč
30 0000,67921 Kč20 376,30 Kč
50 0000,63653 Kč31 826,50 Kč
70 0000,61126 Kč42 788,20 Kč
100 0000,58669 Kč58 669,00 Kč
250 0000,53276 Kč133 190,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,79162 Kč
Unit Price with VAT:0,95786 Kč