


MMSZ5226B-TP | |
|---|---|
DigiKey Part Number | MMSZ5226B-TPMSTR-ND - Tape & Reel (TR) MMSZ5226B-TPMSCT-ND - Cut Tape (CT) MMSZ5226B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-TP |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,96540 Kč | 196,54 Kč |
| 500 | 1,44256 Kč | 721,28 Kč |
| 1 000 | 1,27269 Kč | 1 272,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66788 Kč | 2 003,64 Kč |
| 6 000 | 0,59424 Kč | 3 565,44 Kč |
| 9 000 | 0,55663 Kč | 5 009,67 Kč |
| 15 000 | 0,51431 Kč | 7 714,65 Kč |
| 21 000 | 0,48922 Kč | 10 273,62 Kč |
| 30 000 | 0,46481 Kč | 13 944,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

