
| GSOT05C-G3-08 | |
|---|---|
| DigiKey Part Number | GSOT05C-G3-08GITR-ND - Tape & Reel (TR) GSOT05C-G3-08GICT-ND - Cut Tape (CT) GSOT05C-G3-08GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GSOT05C-G3-08 | 
| Description | TVS DIODE 5VWM 16VC SOT233 | 
| Customer Reference | |
| Detailed Description | 16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Type | Zener | |
| Unidirectional Channels | 2 | |
| Voltage - Reverse Standoff (Typ) | 5V (Max) | |
| Voltage - Breakdown (Min) | 6V | |
| Voltage - Clamping (Max) @ Ipp | 16V | |
| Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
| Power - Peak Pulse | 480W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 260pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč | 
| 10 | 5,68000 Kč | 56,80 Kč | 
| 100 | 3,58900 Kč | 358,90 Kč | 
| 500 | 2,68190 Kč | 1 340,95 Kč | 
| 1 000 | 2,38874 Kč | 2 388,74 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,01555 Kč | 6 046,65 Kč | 
| 6 000 | 1,82729 Kč | 10 963,74 Kč | 
| 9 000 | 1,73131 Kč | 15 581,79 Kč | 
| 15 000 | 1,62344 Kč | 24 351,60 Kč | 
| Unit Price without VAT: | 9,15000 Kč | 
|---|---|
| Unit Price with VAT: | 11,07150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic