GP10A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 12,96889 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 27 202
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 79 475
Unit Price: 5,25000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,58776 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 480
Unit Price: 8,82000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39 674
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 747
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: 10,92000 Kč
Datasheet

Similar


onsemi
In Stock: 4 938
Unit Price: 14,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 223
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 8 280
Unit Price: 10,92000 Kč
Datasheet
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10A-E3/54

DigiKey Part Number
GP10A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP10A-E3/54
Description
DIODE STANDARD 50V 1A DO204AL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
GP10A-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0005,68399 Kč62 523,89 Kč
Unit Price without VAT:5,68399 Kč
Unit Price with VAT:6,87763 Kč