Diode 50 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI750-E3/54

DigiKey Part Number
GI750-E3/54GITR-ND - Tape & Reel (TR)
GI750-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GI750-E3/54
Description
DIODE STANDARD 50V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 6A Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1037,46000 Kč374,60 Kč
10025,64700 Kč2 564,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,46751 Kč15 574,01 Kč
1 60018,02429 Kč28 838,86 Kč
2 40017,28932 Kč41 494,37 Kč
4 00016,46354 Kč65 854,16 Kč
5 60015,97468 Kč89 458,21 Kč
8 00015,50965 Kč124 077,20 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč