RURP1560-F085P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 020
Unit Price: 64,46000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 65,09000 Kč
Datasheet
Diode 600 V 15A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURP1560-F085P

DigiKey Part Number
RURP1560-F085P-ND
Manufacturer
Manufacturer Product Number
RURP1560-F085P
Description
DIODE STANDARD 600V 15A TO2202
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
70 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-E5TH1506THN3Vishay General Semiconductor - Diodes Division1 020112-VS-E5TH1506THN3-ND64,46000 KčSimilar
VS-ETX1506-M3Vishay General Semiconductor - Diodes Division0VS-ETX1506-M3-ND65,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1030,95100 Kč309,51 Kč
10021,07150 Kč2 107,15 Kč
80015,89155 Kč12 713,24 Kč
1 60014,68180 Kč23 490,88 Kč
2 40014,06551 Kč33 757,22 Kč
5 60013,35210 Kč74 771,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč