
RN214-4-02-1M5 | |
|---|---|
DigiKey Part Number | 817-2188-ND |
Manufacturer | |
Manufacturer Product Number | RN214-4-02-1M5 |
Description | CMC 1.5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 34mOhm (Typ) |
EDA/CAD Models | RN214-4-02-1M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 34mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,74800 Kč | 843,70 Kč |
| 50 | 31,82040 Kč | 1 591,02 Kč |
| 100 | 30,00190 Kč | 3 000,19 Kč |
| 250 | 27,75936 Kč | 6 939,84 Kč |
| 500 | 26,17652 Kč | 13 088,26 Kč |
| 1 000 | 24,68567 Kč | 24 685,67 Kč |
| 2 500 | 22,84784 Kč | 57 119,60 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |







