1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

015401.5DRT

DigiKey Part Number
F1304TR-ND - Tape & Reel (TR)
F1304CT-ND - Cut Tape (CT)
F1304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
015401.5DRT
Description
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
015401.5DRT Models
Product Attributes
Filter Similar Products
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
3.65
Part Status
Active
Approval Agency
PSE, UL
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Color
Tan
Current Rating (Amps)
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.093 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
591,67800 Kč458,39 Kč
1084,60100 Kč846,01 Kč
5070,16700 Kč3 508,35 Kč
10064,71790 Kč6 471,79 Kč
25058,12416 Kč14 531,04 Kč
50053,55876 Kč26 779,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50042,68893 Kč64 033,39 Kč
Manufacturers Standard Package
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč
Alternate Color
FUSE BRD MNT 1.5A 125VAC/VDC SMD
In-Stock: 0
Unit Price: 52,59271 Kč