3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

015403.5DRT

DigiKey Part Number
F1308TR-ND - Tape & Reel (TR)
F1308CT-ND - Cut Tape (CT)
F1308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
015403.5DRT
Description
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
015403.5DRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
26.53
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
Tan
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0224 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
584,07600 Kč420,38 Kč
1077,56700 Kč775,67 Kč
5064,34200 Kč3 217,10 Kč
10059,34450 Kč5 934,45 Kč
25053,30132 Kč13 325,33 Kč
50049,11768 Kč24 558,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50038,80697 Kč58 210,46 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč
Alternate Color
FUSE BRD MNT 3.5A 125VAC/VDC SMD
In-Stock: 0
Unit Price: 38,80697 Kč