
GBU4K-E3/45 | |
|---|---|
DigiKey Part Number | GBU4K-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU4K-E3/45 |
Description | BRIDGE RECT 1PHASE 800V 3A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4K-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,62000 Kč | 55,62 Kč |
| 20 | 23,90250 Kč | 478,05 Kč |
| 100 | 21,13830 Kč | 2 113,83 Kč |
| 500 | 18,21792 Kč | 9 108,96 Kč |
| 1 000 | 17,54865 Kč | 17 548,65 Kč |
| 2 000 | 16,95479 Kč | 33 909,58 Kč |
| 5 000 | 16,24740 Kč | 81 237,00 Kč |
| Unit Price without VAT: | 55,62000 Kč |
|---|---|
| Unit Price with VAT: | 67,30020 Kč |




