
STTH1512GY-TR | |
|---|---|
DigiKey Part Number | 497-14190-2-ND - Tape & Reel (TR) 497-14190-1-ND - Cut Tape (CT) 497-14190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1512GY-TR |
Description | DIODE STANDARD 1200V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH1512GY-TR Models |
Category | Reverse Recovery Time (trr) 105 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 15 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 100 | 29,31110 Kč | 2 931,11 Kč |
| 500 | 23,67146 Kč | 11 835,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,50153 Kč | 21 501,53 Kč |
| 2 000 | 19,99703 Kč | 39 994,06 Kč |
| 3 000 | 19,23081 Kč | 57 692,43 Kč |
| 5 000 | 18,37031 Kč | 91 851,55 Kč |
| 7 000 | 17,96643 Kč | 125 765,01 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |



