Diode 1200 V 30A Surface Mount D2PAK HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBR3012G2Y-TR

DigiKey Part Number
497-18460-2-ND - Tape & Reel (TR)
497-18460-1-ND - Cut Tape (CT)
497-18460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STBR3012G2Y-TR
Description
DIODE STD 1200V 30A D2PAK HV
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Surface Mount D2PAK HV
Datasheet
 Datasheet
EDA/CAD Models
STBR3012G2Y-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1200 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
D2PAK HV
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1053,37700 Kč533,77 Kč
10037,27980 Kč3 727,98 Kč
50030,40762 Kč15 203,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,19989 Kč28 199,89 Kč
2 00026,34430 Kč52 688,60 Kč
3 00025,39932 Kč76 197,96 Kč
5 00024,65955 Kč123 297,75 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč