
IDB30E120ATMA1 | |
|---|---|
DigiKey Part Number | IDB30E120ATMA1TR-ND - Tape & Reel (TR) IDB30E120ATMA1CT-ND - Cut Tape (CT) IDB30E120ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDB30E120ATMA1 |
Description | DIODE STD 1200V 50A PGTO26332 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDB30E120ATMA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 243 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO263-3-2 |
Current - Average Rectified (Io) 50A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.15 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 100 | 25,03590 Kč | 2 503,59 Kč |
| 500 | 19,95986 Kč | 9 979,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,32726 Kč | 18 327,26 Kč |
| 2 000 | 16,95452 Kč | 33 909,04 Kč |
| 3 000 | 16,25539 Kč | 48 766,17 Kč |
| 5 000 | 15,46990 Kč | 77 349,50 Kč |
| 7 000 | 15,00475 Kč | 105 033,25 Kč |
| 10 000 | 14,55294 Kč | 145 529,40 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |



