
TPSI31P1QDVXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSI31P1QDVXRQ1TR-ND - Tape & Reel (TR) 296-TPSI31P1QDVXRQ1CT-ND - Cut Tape (CT) 296-TPSI31P1QDVXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI31P1QDVXRQ1 |
Description | AUTOMOTIVE ACTIVE PRE-CHARGE CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 2.5A, 1.5A | |
Current - Peak Output | 1.5A, 2.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SSOP | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 91,42500 Kč | 914,25 Kč |
| 25 | 84,37840 Kč | 2 109,46 Kč |
| 100 | 76,64060 Kč | 7 664,06 Kč |
| 250 | 73,53836 Kč | 18 384,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,90032 Kč | 68 900,32 Kč |
| 2 000 | 67,39445 Kč | 134 788,90 Kč |
| 3 000 | 66,64037 Kč | 199 921,11 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |






