DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

AU1FMHM3/H

DigiKey Part Number
112-AU1FMHM3/HTR-ND - Tape & Reel (TR)
112-AU1FMHM3/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AU1FMHM3/H
Description
DIODE AVALANCHE 1000V 1A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
8.2pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,64500 Kč46,45 Kč
1003,77440 Kč377,44 Kč
5002,82454 Kč1 412,27 Kč
1 0002,51772 Kč2 517,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76722 Kč5 301,66 Kč
6 0001,64557 Kč9 873,42 Kč
9 0001,59970 Kč14 397,30 Kč
15 0001,56976 Kč23 546,40 Kč
21 0001,56481 Kč32 861,01 Kč
30 0001,53845 Kč46 153,50 Kč
75 0001,44288 Kč108 216,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč