
FEP16BT-E3/45 | |
|---|---|
DigiKey Part Number | FEP16BT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FEP16BT-E3/45 |
Description | DIODE ARRAY GP 100V 16A TO-220-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP16BT-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 50 | 24,89520 Kč | 1 244,76 Kč |
| 100 | 22,33350 Kč | 2 233,35 Kč |
| 500 | 17,83360 Kč | 8 916,80 Kč |
| 1 000 | 16,38684 Kč | 16 386,84 Kč |
| 2 000 | 15,17053 Kč | 30 341,06 Kč |
| 5 000 | 13,85490 Kč | 69 274,50 Kč |
| 10 000 | 13,04236 Kč | 130 423,60 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |






