
FES8GT-E3/45 | |
|---|---|
DigiKey Part Number | FES8GT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FES8GT-E3/45 |
Description | DIODE STANDARD 400V 8A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 50 | 20,13700 Kč | 1 006,85 Kč |
| 100 | 18,00160 Kč | 1 800,16 Kč |
| 500 | 14,24756 Kč | 7 123,78 Kč |
| 1 000 | 13,03997 Kč | 13 039,97 Kč |
| 2 000 | 12,02461 Kč | 24 049,22 Kč |
| 5 000 | 10,92614 Kč | 54 630,70 Kč |
| 10 000 | 10,24774 Kč | 102 477,40 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


