


DF1501S-E3/45 | |
|---|---|
DigiKey Part Number | 112-DF1501S-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | DF1501S-E3/45 |
Description | BRIDGE RECT 1PHASE 100V 1.5A DFS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 50 | 11,44700 Kč | 572,35 Kč |
| 100 | 10,15240 Kč | 1 015,24 Kč |
| 500 | 7,87692 Kč | 3 938,46 Kč |
| 1 000 | 7,14353 Kč | 7 143,53 Kč |
| 2 000 | 6,52656 Kč | 13 053,12 Kč |
| 5 000 | 5,85876 Kč | 29 293,80 Kč |
| 10 000 | 5,44612 Kč | 54 461,20 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |











