2107-832-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2107-832-SS

DigiKey Part Number
1772-3812-ND
Manufacturer
Manufacturer Product Number
2107-832-SS
Description
HEX STANDOFF #8-32 SS 17.46MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.688" (17.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.688" (17.46mm)
Length - Overall
0.688" (17.46mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,25000 Kč81,25 Kč
569,25400 Kč346,27 Kč
1065,02300 Kč650,23 Kč
2560,11040 Kč1 502,76 Kč
5056,85600 Kč2 842,80 Kč
10053,94480 Kč5 394,48 Kč
25050,56040 Kč12 640,10 Kč
50048,30848 Kč24 154,24 Kč
1 00046,29042 Kč46 290,42 Kč
Manufacturers Standard Package
Unit Price without VAT:81,25000 Kč
Unit Price with VAT:98,31250 Kč