




FP10-600 | |
|---|---|
DigiKey Part Number | 237-1016-ND |
Manufacturer | |
Manufacturer Product Number | FP10-600 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP10-600 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 22.22mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 2000Vrms |
Current - Output (Max) Parallel 1.2A, Series 600mA | Weight 0.438 lb (198.67 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,43000 Kč | 283,43 Kč |
| 10 | 255,50100 Kč | 2 555,01 Kč |
| 25 | 245,03560 Kč | 6 125,89 Kč |
| 50 | 237,36480 Kč | 11 868,24 Kč |
| 100 | 229,90480 Kč | 22 990,48 Kč |
| 250 | 220,35756 Kč | 55 089,39 Kč |
| 500 | 213,37178 Kč | 106 685,89 Kč |
| 1 000 | 206,58687 Kč | 206 586,87 Kč |
| Unit Price without VAT: | 283,43000 Kč |
|---|---|
| Unit Price with VAT: | 342,95030 Kč |


