DF15005S-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,09808 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 34
Unit Price: 1,23000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 209
Unit Price: 0,68000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
DF06S-E3/45, DF06S/77

DF15005S-E3/45

DigiKey Part Number
DF15005S-E3/45-ND
Manufacturer
Manufacturer Product Number
DF15005S-E3/45
Description
BRIDGE RECT 1PHASE 50V 1.5A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Datasheet
 Datasheet
EDA/CAD Models
DF15005S-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5 0005,75958 Kč28 797,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,75958 Kč
Unit Price with VAT:6,96909 Kč