Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF15005S

DigiKey Part Number
DF15005S-ND
Manufacturer
Manufacturer Product Number
DF15005S
Description
BRIDGE RECT 1PHASE 50V 1.5A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DF-S
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
5014,24920 Kč712,46 Kč
10012,66390 Kč1 266,39 Kč
5009,88250 Kč4 941,25 Kč
1 0008,98651 Kč8 986,51 Kč
2 0008,23290 Kč16 465,80 Kč
5 0007,41733 Kč37 086,65 Kč
10 0006,91342 Kč69 134,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč