Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB151S | |
|---|---|
DigiKey Part Number | 1655-DB151STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB151S |
Description | BRIDGE RECT 1PHASE 50V 1.5A DB-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DB-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DB-S |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBLS151G | Taiwan Semiconductor Corporation | 0 | 1801-DBLS151GTR-ND | 5,13758 Kč | Parametric Equivalent |
| DBLS151GH | Taiwan Semiconductor Corporation | 0 | 1801-DBLS151GHTR-ND | 5,13758 Kč | Parametric Equivalent |
| DF15005S | Diodes Incorporated | 34 | DF15005S-ND | 30,45000 Kč | Parametric Equivalent |
| DF15005S-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | DF15005S-E3/45-ND | 6,35420 Kč | Parametric Equivalent |
| DF15005S-E3/77 | Vishay General Semiconductor - Diodes Division | 525 | 112-DF15005S-E3/77CT-ND | 26,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42331 Kč | 7 269,93 Kč |
| Unit Price without VAT: | 2,42331 Kč |
|---|---|
| Unit Price with VAT: | 2,93221 Kč |





