Parametric Equivalent



BZX884B4V7L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B4V7L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B4V7L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B4V7L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B4V7L-HG3-08 |
Description | DIODE ZENER 4.7V 300MW DFN1006 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package DFN1006-2A |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884B4V7L-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX884B4V7L-G3-08CT-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 500 | 2,24174 Kč | 1 120,87 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| 2 000 | 1,77454 Kč | 3 549,08 Kč |
| 5 000 | 1,54281 Kč | 7 714,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39937 Kč | 13 993,70 Kč |
| 20 000 | 1,27864 Kč | 25 572,80 Kč |
| 30 000 | 1,21712 Kč | 36 513,60 Kč |
| 50 000 | 1,14799 Kč | 57 399,50 Kč |
| 70 000 | 1,10704 Kč | 77 492,80 Kč |
| 100 000 | 1,06725 Kč | 106 725,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






