


BZX884B4V7L-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX884B4V7L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B4V7L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B4V7L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B4V7L-G3-08 |
Description | DIODE ZENER 4.7V 300MW DFN1006 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 Kč | 3,75 Kč |
10 | 2,50000 Kč | 25,00 Kč |
100 | 1,10400 Kč | 110,40 Kč |
500 | 1,08316 Kč | 541,58 Kč |
1 000 | 1,02067 Kč | 1 020,67 Kč |
2 000 | 1,01307 Kč | 2 026,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,91860 Kč | 9 186,00 Kč |
20 000 | 0,64573 Kč | 12 914,60 Kč |
30 000 | 0,62490 Kč | 18 747,00 Kč |
50 000 | 0,62230 Kč | 31 115,00 Kč |
Unit Price without VAT: | 3,75000 Kč |
---|---|
Unit Price with VAT: | 4,53750 Kč |