Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BZX84C62-G3-08 | |
|---|---|
DigiKey Part Number | BZX84C62-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C62-G3-08 |
Description | DIODE ZENER 62V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,74217 Kč | 11 132,55 Kč |
| 30 000 | 0,67505 Kč | 20 251,50 Kč |
| 45 000 | 0,64085 Kč | 28 838,25 Kč |
| 75 000 | 0,60239 Kč | 45 179,25 Kč |
| 105 000 | 0,57962 Kč | 60 860,10 Kč |
| 150 000 | 0,55748 Kč | 83 622,00 Kč |
| 375 000 | 0,51573 Kč | 193 398,75 Kč |
| Unit Price without VAT: | 0,74217 Kč |
|---|---|
| Unit Price with VAT: | 0,89803 Kč |



