Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BZX84C56-G3-18 | |
|---|---|
DigiKey Part Number | BZX84C56-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C56-G3-18 |
Description | DIODE ZENER 56V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C56-G3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04047 Kč | 10 404,70 Kč |
| 20 000 | 0,94704 Kč | 18 940,80 Kč |
| 30 000 | 0,89941 Kč | 26 982,30 Kč |
| 50 000 | 0,84588 Kč | 42 294,00 Kč |
| 70 000 | 0,81417 Kč | 56 991,90 Kč |
| 100 000 | 0,78336 Kč | 78 336,00 Kč |
| 250 000 | 0,72968 Kč | 182 420,00 Kč |
| Unit Price without VAT: | 1,04047 Kč |
|---|---|
| Unit Price with VAT: | 1,25897 Kč |



