BZX84C56-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 818
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,49107 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09290 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,98387 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,04047 Kč
Datasheet

Similar


onsemi
In Stock: 6 328
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C56-E3-18

DigiKey Part Number
BZX84C56-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C56-E3-18
Description
DIODE ZENER 56V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B56-E3-08Vishay General Semiconductor - Diodes Division12 818112-BZX84B56-E3-08CT-ND8,82000 KčParametric Equivalent
BZX84B56-E3-18Vishay General Semiconductor - Diodes Division0BZX84B56-E3-18-ND1,49107 KčParametric Equivalent
BZX84B56-G3-08Vishay General Semiconductor - Diodes Division0BZX84B56-G3-08-ND1,09290 KčParametric Equivalent
BZX84B56-G3-18Vishay General Semiconductor - Diodes Division0BZX84B56-G3-18-ND1,15455 KčParametric Equivalent
BZX84C56-G3-08Vishay General Semiconductor - Diodes Division0BZX84C56-G3-08-ND0,98387 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,48256 Kč14 825,60 Kč
20 0001,38725 Kč27 745,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,48256 Kč
Unit Price with VAT:1,79390 Kč