BZX84C56-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 818
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,49107 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09290 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48256 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,04047 Kč
Datasheet

Similar


onsemi
In Stock: 4 963
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,45044 Kč
Datasheet

Similar


onsemi
In Stock: 28 100
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 9 000
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 2 850
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 36 000
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C56-G3-08

DigiKey Part Number
BZX84C56-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C56-G3-08
Description
DIODE ZENER 56V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C56-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,98387 Kč14 758,05 Kč
30 0000,89941 Kč26 982,30 Kč
45 0000,85636 Kč38 536,20 Kč
75 0000,80799 Kč60 599,25 Kč
105 0000,77935 Kč81 831,75 Kč
150 0000,75151 Kč112 726,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,98387 Kč
Unit Price with VAT:1,19048 Kč