Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BZX84B56-G3-08 | |
|---|---|
DigiKey Part Number | BZX84B56-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B56-G3-08 |
Description | DIODE ZENER 56V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B56-G3-08 Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B56-E3-08 | Vishay General Semiconductor - Diodes Division | 12 818 | 112-BZX84B56-E3-08CT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX84B56-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B56-E3-18-ND | 1,49107 Kč | Parametric Equivalent |
| BZX84B56-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B56-G3-18-ND | 1,15455 Kč | Parametric Equivalent |
| BZX84C56LT1G | onsemi | 4 863 | BZX84C56LT1GOSCT-ND | 3,36000 Kč | Similar |
| CMPZ5263B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5263BTRPBFREETR-ND | 1,45044 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,09290 Kč | 16 393,50 Kč |
| 30 000 | 1,02185 Kč | 30 655,50 Kč |
| Unit Price without VAT: | 1,09290 Kč |
|---|---|
| Unit Price with VAT: | 1,32241 Kč |




