BZX84C4V7-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 942
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 12 860
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,13143 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 791
Unit Price: 16,17000 Kč
Datasheet

Similar


onsemi
In Stock: 118 785
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 2 409
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 6 465
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7-E3-18

DigiKey Part Number
BZX84C4V7-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C4V7-E3-18
Description
DIODE ZENER 4.7V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,11814 Kč11 181,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11814 Kč
Unit Price with VAT:1,35295 Kč