BZX84C33-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,14670 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 310
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 19 123
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 752
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 3 849
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,08434 Kč
Datasheet

Similar


onsemi
In Stock: 31 870
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 49 958
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 409 043
Unit Price: 5,88000 Kč
Datasheet
Zener Diode 33 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C33-E3-18

DigiKey Part Number
BZX84C33-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C33-E3-18
Description
DIODE ZENER 33V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47118 Kč14 711,80 Kč
20 0001,34729 Kč26 945,80 Kč
30 0001,28416 Kč38 524,80 Kč
50 0001,21322 Kč60 661,00 Kč
70 0001,17121 Kč81 984,70 Kč
100 0001,13038 Kč113 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,47118 Kč
Unit Price with VAT:1,78013 Kč