Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5257B-7 | |
|---|---|
DigiKey Part Number | MMBZ5257BDITR-ND - Tape & Reel (TR) MMBZ5257BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ5257B-7 |
Description | DIODE ZENER 33V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,12411 Kč | 33 723,30 Kč |
| 75 000 | 1,04990 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






