Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5257B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5257BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5257BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5257BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5257B TR PBFREE |
Description | DIODE ZENER 33V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 500 | 2,55462 Kč | 1 277,31 Kč |
| 1 000 | 2,27051 Kč | 2 270,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90865 Kč | 5 725,95 Kč |
| 6 000 | 1,72614 Kč | 10 356,84 Kč |
| 9 000 | 1,63304 Kč | 14 697,36 Kč |
| 15 000 | 1,52842 Kč | 22 926,30 Kč |
| 21 000 | 1,46643 Kč | 30 795,03 Kč |
| 30 000 | 1,40617 Kč | 42 185,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





