Similar
Similar
Similar
Similar

MMBZ5257BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5257BW-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5257BW-7-F |
Description | DIODE ZENER 33V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08434 Kč | 3 253,02 Kč |
| 6 000 | 0,97294 Kč | 5 837,64 Kč |
| 9 000 | 0,91610 Kč | 8 244,90 Kč |
| 15 000 | 0,85217 Kč | 12 782,55 Kč |
| 21 000 | 0,81429 Kč | 17 100,09 Kč |
| 30 000 | 0,77746 Kč | 23 323,80 Kč |
| 75 000 | 0,69658 Kč | 52 243,50 Kč |
| 150 000 | 0,64661 Kč | 96 991,50 Kč |
| 300 000 | 0,63519 Kč | 190 557,00 Kč |
| Unit Price without VAT: | 1,08434 Kč |
|---|---|
| Unit Price with VAT: | 1,31205 Kč |



