BZX84B5V6-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 098
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 500
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 584
Unit Price: 10,29000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,42209 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 700
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 709
Unit Price: 3,78000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 115 225
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 524
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 9 117
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V6-E3-18

DigiKey Part Number
BZX84B5V6-E3-18GITR-ND - Tape & Reel (TR)
BZX84B5V6-E3-18GICT-ND - Cut Tape (CT)
BZX84B5V6-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V6-E3-18
Description
DIODE ZENER 5.6V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,41700 Kč54,17 Kč
1003,41010 Kč341,01 Kč
5002,53656 Kč1 268,28 Kč
1 0002,25414 Kč2 254,14 Kč
2 0002,01602 Kč4 032,04 Kč
5 0001,75787 Kč8 789,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,59810 Kč15 981,00 Kč
20 0001,46367 Kč29 273,40 Kč
30 0001,39516 Kč41 854,80 Kč
50 0001,31818 Kč65 909,00 Kč
70 0001,27260 Kč89 082,00 Kč
100 0001,22830 Kč122 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč