Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| BZX84B4V3-E3-18 | |
|---|---|
| DigiKey Part Number | BZX84B4V3-E3-18-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZX84B4V3-E3-18 | 
| Description | DIODE ZENER 4.3V 300MW SOT23-3 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 90 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,72680 Kč | 7 268,00 Kč | 
| 20 000 | 0,65748 Kč | 13 149,60 Kč | 
| 30 000 | 0,62213 Kč | 18 663,90 Kč | 
| 50 000 | 0,58238 Kč | 29 119,00 Kč | 
| 70 000 | 0,55884 Kč | 39 118,80 Kč | 
| 100 000 | 0,53595 Kč | 53 595,00 Kč | 
| 250 000 | 0,48572 Kč | 121 430,00 Kč | 
| Unit Price without VAT: | 0,72680 Kč | 
|---|---|
| Unit Price with VAT: | 0,87943 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic