MMBZ5229BTS-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 34 224
Unit Price: 4,21000 Kč
Datasheet

Similar


onsemi
In Stock: 2 240
Unit Price: 2,11000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,42561 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 970
Unit Price: 7,16000 Kč
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5229BTS-7-F

DigiKey Part Number
MMBZ5229BTS-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5229BTS-7-F
Description
DIODE ZENER ARRAY 4.3V SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 4.3 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5229BTS-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
3 Independent
Voltage - Zener (Nom) (Vz)
4.3 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,78969 Kč8 369,07 Kč
6 0002,54452 Kč15 267,12 Kč
9 0002,41958 Kč21 776,22 Kč
15 0002,27918 Kč34 187,70 Kč
21 0002,19601 Kč46 116,21 Kč
30 0002,11520 Kč63 456,00 Kč
75 0002,07343 Kč155 507,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,78969 Kč
Unit Price with VAT:3,37552 Kč